Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LSE63FEAFB11
Manufacturer Part #:

LS E63F-EAFB-1-1

Manufacturer:

Description:
Standard LEDs - SMD Super Red, 633nm
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Package / Case: PLCC-4
LED Size: 3.2 mm x 3 mm x 3.8 mm
Illumination Color: Red
Wavelength/Color Temperature: 633 nm
Lens Color/Style: Colorless Non-Diffused
Forward Current: 50 mA
Forward Voltage: 2.15 V
Luminous Intensity: -
Viewing Angle: 30 deg
Series: Power TOPLED with Lens
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Part # Aliases: Q65111A3723
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 21,479
FT232RL-REEL USB Interface IC 28,703
ATTINY85-20SU 8-bit Microcontrollers - MCU 31,033
SN65HVD232DR CAN Interface IC 17,652
ULN2803A Darlington Transistors 16,632
NUP2105LT1G TVS Diode Arrays 139,311
LM25116MHX/NOPB Switching Controllers 5,565
LMR62014XMF/NOPB Voltage Regulators - Switching Regulators 14,651
LMV774MTX/NOPB Operational Amplifiers - Op Amps 7,305
LY E63F-EAFA-46-1-Z Standard LEDs - SMD 7,218
Real Time Availability
Stock:
6,426 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.38
  10: $0.324
  25: $0.291
  100: $0.259
  250: $0.227
  500: $0.207
  1,000: $0.194
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.172
  4,000: $0.166
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
101510740 110967980 113797795 151682008 168527666 176730048 108192316 121159121 127203473 135275941 146259450 160319106 101980053 167751172 169091142 176550995 124379357 196591181