|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LRTBG6TGTU71V7AW
Manufacturer Part #:

LRTBG6TG-TU7-1+V7AW-36+ST7-68

Manufacturer:

Description:
Standard LEDs - SMD Red Green Blue
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: RGB
Package / Case: PLCC-6
LED Size: 3.5 mm x 3.2 mm x 2 mm
Wavelength/Color Temperature: 625 nm, 528 nm, 470 nm
Luminous Intensity: 900 mcd, 1800 mcd, 560 mcd
Lens Color/Style: Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V, 3.2 V, 3.2 V
Viewing Angle: 120 deg
Series: 6-lead MULTILED
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Part # Aliases: Q65111A2479
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
NRJ6HF Phone Connectors 20,796
PLP5-2-625 LED Light Pipes 9,153
NRJ-NUT-B Screws & Fasteners 13,811
CLP6C-FKB-CK1P1G1BB7R3R3 Standard LEDs - SMD 5,998
LTST-G683GEBW Standard LEDs - SMD 8,457
CLX6B-FKC-CKPPSGMBB7A363 Standard LEDs - SMD 19,231
UA78M33CKVURG3 Linear Voltage Regulators 7,933
DSPIC33EP512MU814-I/PL Digital Signal Processors & Controllers - DSP, DSC 9
CAT16-103J8LF Resistor Networks & Arrays 3,677
Real Time Availability
Stock:
38,884 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.31
10:
$1.09
25:
$0.981
100:
$0.873
250:
$0.764
500:
$0.699
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.655
$0.579
$0.558
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116255137 150307915 121159121 170076999 101510740 110967980 113797795 168527666 176550995 176730048 101980053 151682008 108192316 135275941 146259450 160319106 105613113 127203473 167751172 169091142