|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LRH9GPHZKX1
Manufacturer Part #:

LR H9GP-HZKX-1

Manufacturer:

Description:
High Power LEDs - Single Color Red, 625nm OSLON Black
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 135, Mouser Online Catalog
PDF Page 135, PDF Catalog Page
LR H9GP-HZKX-1 Datasheet LR H9GP-HZKX-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Red
Wavelength: 625 nm
Luminous Intensity: 20.7 cd
Luminous Flux/Radiant Flux: 39 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 2.15 V
Mounting Style: SMD/SMT
Power Rating: -
Lens Color/Style: Water Clear
Series: OSLON Black
Packaging: Reel
LED Size: 3.75 mm x 3.75 mm x 2.29 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Viewing Angle: 90 deg
Part # Aliases: Q65111A1707
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OVS5MRBCR4 High Power LEDs - Single Color 43,334
SFH 4725S Infrared Emitters - High Power 4,589
SFH 4715S Infrared Emitters - High Power 6,316
LR W5AM-JXJY-1-Z High Power LEDs - Single Color 1,701
LUW H9GP-KYLY-4C8E-1-Z High Power LEDs - White 3,597
LUW H9GP.CE-KYLY-EMKM-1-Z High Power LEDs - White 1,700
LR G5AP-BZCZ-1-1 High Power LEDs - Single Color 1,400
LB H9GP-FZGY-35 High Power LEDs - Single Color 409
LD H9GP-3T2U-35-1 High Power LEDs - Single Color 669
LT H9GP-JZKZ-26-1-350-Z High Power LEDs - Single Color 450
Real Time Availability
Stock:
4,777 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.90
10:
$1.58
25:
$1.42
100:
$1.27
250:
$1.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$0.953
$0.845
$0.811
$0.773
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131429087 151682008 176730048 101980053 115368871 176550995 121159121 146259450 152102512 160319106