Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LHW5AM1T3T1LZ
Manufacturer Part #:

LH W5AM-1T3T-1-L-Z

Manufacturer:

Description: High Power LEDs - Single Color Hyper Red 660nm 320mW 400mA
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Red
Wavelength: 660 nm
Luminous Flux/Radiant Flux: 320 mW
Forward Current: 400 mA
Forward Voltage: 2.15 V
Mounting Style: SMD/SMT
Power Rating: 1 W
Packaging: Reel
Lens Color/Style: Clear
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Tradename: Golden Dragon Plus
Viewing Angle: 170 deg
Part # Aliases: Q65110A9422
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
High Power LEDs - Single Color Hyper Red, 645nm
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
803268
Thermal Substrates - MCPCB 36-UP STAR ARRAY OSRAM ...
Bergquist Company
1: $22.00
803128
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM DR ...
Bergquist Company
1: $1.11
NUD4001DR2G
LED Lighting Drivers MI 60V LED DRVR TR
ON Semiconductor
1: $0.77
LY W5AM-HYJZ-36-Z
High Power LEDs - Single Color Yellow 590nm
OSRAM Opto Semiconductors
95: $2.83
LR W5AM-HZJZ-1-Z
High Power LEDs - Single Color Red, 625nm 170 Degr ...
OSRAM Opto Semiconductors
1: $3.39
AD446S-500F3
LED Lighting Modules Horticulture F3
Illumitex
1: $12.60
O-005s
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
205838-1
Standard Circular Connector PLUG STANDARD 11-8
TE Connectivity / AMP
1: $6.25
66570-3
Standard Circular Connector SOLDER PIN CNT 18
TE Connectivity / AMP
1: $0.26
205841-1
Standard Circular Connector RECP SQUARE STD 11-8
TE Connectivity / AMP
1: $5.78
2278351
Pluggable Terminal Blocks MCO 1.5/ 5-G1R- 3,5 KMGY
Phoenix Contact
1: $3.43
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01
LD W5AM-3T3U-35-Z
High Power LEDs - Single Color Deep Blue 455nm
OSRAM Opto Semiconductors
1: $2.79
LB W5AM-GYHY-25-Z
High Power LEDs - Single Color Blue 470nm
OSRAM Opto Semiconductors
1: $2.79
LUW W5AM-LXLY-6P7R-Z
High Power LEDs - White Ultra White 6500K
OSRAM Opto Semiconductors
1: $7.53
LUW W5AM-KYLX-6P7Q-Z
High Power LEDs - White Ultra White, 6500K 170 Deg ...
OSRAM Opto Semiconductors
0: $0.00
LH CPDP-1T3T-1-Z
High Power LEDs - Single Color Hyper Red
OSRAM Opto Semiconductors
1: $2.79
LH CP7P-1T3T-1-Z
High Power LEDs - Single Color Hyper Red
OSRAM Opto Semiconductors
0: $0.00
LA W5AM-JXKX-24-Z
High Power LEDs - Single Color Amber, 617nm 170 De ...
OSRAM Opto Semiconductors
1: $2.33
LT W5AM-JYKZ-36-Z
High Power LEDs - Single Color True Green, 528nm 1 ...
OSRAM Opto Semiconductors
1: $4.69

176550995 101980053 160319106 115368871 176730048 151682008 180972660 128052648 124320245 125877327 133501578 149447815 181595329 194192284 106518926 152102512 113021485