|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LGT67KH2K124Z
Manufacturer Part #:

LG T67K-H2K1-24-Z

Manufacturer:

Description:
Standard LEDs - SMD Green, 570nm 9mcd, 2mA
Mouser Online Catalog Page 183, Mouser Online Catalog
PDF Page 183, PDF Catalog Page
LG T67K-H2K1-24-Z Datasheet LG T67K-H2K1-24-Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Green
Package / Case: PLCC-2
LED Size: 2.8 mm x 3.2 mm
Wavelength/Color Temperature: 570 nm
Luminous Intensity: 9 mcd
Lens Color/Style: Colorless Non-Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Viewing Angle: 120 deg
Series: TOPLED
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Part # Aliases: Q65110A2183
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GMK316BJ106KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,240
LS T67K-J1L2-1-Z Standard LEDs - SMD 10,581
B230A-13-F Schottky Diodes & Rectifiers 14,403
GCM188R71H103KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,801
LS T67K-J1K2-1-Z Standard LEDs - SMD 9,741
LY T67K-J2M1-26-Z Standard LEDs - SMD 6,563
LY T67K-J2L1-26-Z Standard LEDs - SMD 16,001
LS T67K-K1L2-1-Z Standard LEDs - SMD 1,956
CRCW06031M00FKEA Thick Film Resistors - SMD 130,356
LY T67K-K2M1-26-Z Standard LEDs - SMD 13,095
Real Time Availability
Stock:
11,912 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.16
10:
$0.133
25:
$0.119
100:
$0.106
250:
$0.093
500:
$0.085
$0.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.071
$0.068
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

191136680 135257025 176212614 121159121 101510740 110967980 113797795 135275941 151682008 168527666 176730048 179331695 108192316 146259450 160319106 128766445 176550995 101980053 127203473 167751172 169091142