|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LEUWU1A4017Q6REB
Manufacturer Part #:

LE UW U1A4 01-7Q6R-EBVF68EBZB68-T01

Manufacturer:

Description:
LED Lighting Modules Ultra White 4-chip OSTAR Headlamp Pro
Mouser Online Catalog Page 135, Mouser Online Catalog
PDF Page 135, PDF Catalog Page
LE UW U1A4 01-7Q6R-EBVF68EBZB68-T01 Datasheet LE UW U1A4 01-7Q6R-EBVF68EBZB68-T01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: LED Modules
Number of LEDs: 1
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Luminous Intensity: 315 cd
Width: 20 mm
Length: 20 mm
Series: OSTAR Headlamp Pro
Packaging: Tray
Color Rendering Index - CRI: -
Diameter: -
Dimming: -
Height: 5 mm
If - Forward Current: 1000 mA
Lens Shape: Rectangular
Luminous Flux/Radiant Flux: 900 lm
Power Rating: -
Size: 20 mm x 20 mm x 5 mm
Factory Pack Quantity: 60
Vf - Forward Voltage: 13.3 V
Viewing Angle: 120 deg
Part # Aliases: Q65111A2087
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,729
1N5819HW-7-F Schottky Diodes & Rectifiers 121,684
DLW5BTN501SQ2L Common Mode Filters / Chokes 4,802
GRM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 72,313
IRF6668TRPBF MOSFET 2,374
LM35DMX/NOPB Board Mount Temperature Sensors 5,731
LE UW U1A2 01-5P8P-EBVF68EBZB68-T01 LED Lighting Modules 88
LE UW U1A3 01-8P8Q-EBVF68EBZB68-T01 LED Lighting Modules 97
76RSC02ST DIP Switches / SIP Switches 21
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.19
10:
$13.75
25:
$13.22
50:
$12.89
100:
$12.46
250:
$11.86
500:
$11.43
$10.74

To add to a project, please Log In.

145589514 101980053 153720790 125442336 151682008 121159121 146259450