|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LEUWU1A2015P8PEB
Manufacturer Part #:

LE UW U1A2 01-5P8P-EBVF68EBZB68-T01

Manufacturer:

Description:
LED Lighting Modules Ultra White 2-chip OSTAR Headlamp Pro
Mouser Online Catalog Page 135, Mouser Online Catalog
PDF Page 135, PDF Catalog Page
LE UW U1A2 01-5P8P-EBVF68EBZB68-T01 Datasheet LE UW U1A2 01-5P8P-EBVF68EBZB68-T01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: LED Modules
Number of LEDs: 1
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Luminous Intensity: 155 cd
Width: 20 mm
Length: 20 mm
Series: OSTAR Headlamp Pro
Packaging: Tray
Color Rendering Index - CRI: -
Diameter: -
Dimming: -
Height: 5 mm
If - Forward Current: 1000 mA
Lens Shape: Rectangular
Luminous Flux/Radiant Flux: 450 lm
Power Rating: -
Size: 20 mm x 20 mm x 5 mm
Factory Pack Quantity: 60
Vf - Forward Voltage: 6.75 V
Viewing Angle: 120 deg
Part # Aliases: Q65111A2089
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11-03-0044 Hand Tools 691
LHC1-3090-1208 High Power LEDs - White 81
LE CWUW S2W-LZMX-CHCL+NXNY-UW High Power LEDs - White 647
LE UW U1A4 01-7Q6R-EBVF68EBZB68-T01 LED Lighting Modules 100
LE UW U1A3 01-8P8Q-EBVF68EBZB68-T01 LED Lighting Modules 97
MCP1702-3302E/TO LDO Voltage Regulators 3,613
CSTLS4M00G53-B0 Resonators 5,843
LUW CR7P-LRLT-HPHR-1 High Power LEDs - White 1,217
PN200A Bipolar Transistors - BJT 1,285
Real Time Availability
Stock:
88 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.07
10:
$12.06
25:
$11.59
50:
$11.30
100:
$10.92
250:
$10.40
500:
$10.02
$9.42

To add to a project, please Log In.

145589514 121159121 146259450 101980053 153720790 125442336 151682008