|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LECWS2LNNXNZ5L7N
Manufacturer Part #:

LE CW S2LN-NXNZ-5L7N

Manufacturer:

Description:
High Power LEDs - White Warm White 4000K 375lm, 350mA
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 375 lm
Color Rendering Index - CRI: 80
Illumination Color: Neutral White
If - Forward Current: 350 mA
Viewing Angle: 140 deg
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Series: OSTAR Lighting Plus
Packaging: Reel
Package / Case: SMD-8
Height: 2.2 mm
LED Size: 5.4 mm x 5.1 mm x 2.2 mm
Length: 5.4 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 200
Width: 5.1 mm
Part # Aliases: Q65111A0586
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

128975121 101980053 160319106 176550995 176730048 186280652 117386661 151682008