|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LDMVSGJGLH461
Manufacturer Part #:

LD MVSG-JGLH-46-1

Manufacturer:

Description:
Standard LEDs - SMD Deep Blue
Mouser Online Catalog Page 182, Mouser Online Catalog
PDF Page 182, PDF Catalog Page
LD MVSG-JGLH-46-1 Datasheet LD MVSG-JGLH-46-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Blue
Package / Case: SMD-2
LED Size: 2 mm x 1.8 mm x 1.3 mm
Wavelength/Color Temperature: 460 nm
Luminous Intensity: -
Lens Color/Style: Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.05 V
Viewing Angle: 120 deg
Series: Mini TOPLED
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Part # Aliases: Q65111A2195
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,278
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,510
WT32i-A-AI6 Bluetooth / 802.15.1 Modules 1,345
B3SN-3112P Tactile Switches 31,378
LW QH8G-Q2S2-3K5L-1 Standard LEDs - SMD 142,401
VJ0805V104MXBPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,204
L130-6580001400001 High Power LEDs - White 31,668
ERJ-6GEYJ102V Thick Film Resistors - SMD 247,032
ACPL-785J-000E Optically Isolated Amplifiers 176
Real Time Availability
Stock:
1,699 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.68
10:
$0.562
25:
$0.506
100:
$0.45
250:
$0.394
500:
$0.36
$0.338
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.299
$0.288
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157208427 108192316 101510740 101980053 155386803 167751172 169091142 176550995 176730048 121159121 127203473 135275941 146259450 160319106 110967980 113797795 151682008 168527666