|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LDCP7P3T2U35Z
Manufacturer Part #:

LD CP7P-3T2U-35-Z

Manufacturer:

Description:
High Power LEDs - Single Color Deep Blue
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Deep Blue
Wavelength: 455 nm
Luminous Intensity: -
Luminous Flux/Radiant Flux: 355 mW
If - Forward Current: 350 mA
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Power Rating: 1 W
Lens Color/Style: Water Clear
Series: OSLON SSL 80
Packaging: Reel
LED Size: 3 mm x 3 mm x 2.23 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Factory Pack Quantity: 600
Viewing Angle: 80 deg
Part # Aliases: Q65111A0363
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LL01CR-FT60135L LED Lighting Lenses 757
LL01CR-BR30L LED Lighting Lenses 230
LL01CR-BR40L LED Lighting Lenses 230
LL01ZZ-EX40L LED Lighting Lenses 300
LL01ZZ-FL60L LED Lighting Lenses 340
LL01ZZ-EX60L LED Lighting Lenses 313
LL01CR-DG30L LED Lighting Lenses 356
LL07ED-GK60L LED Lighting Lenses 141
LL01ZZ-FL40L LED Lighting Lenses 373
LL01CR-AU85135L LED Lighting Lenses 627
Real Time Availability
Not Available
Pricing (USD)

103233966 131708014 178055051 160319106 151682008 101980053 176550995 176730048