Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LD274-3
Manufacturer Part #:

LD 274-3

Manufacturer:

Description:
Infrared Emitters Infrared 950nm HALF ANGLE +/-10DEG
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Wavelength: 950 nm
Radiant Intensity: 800 mW/sr
Maximum Forward Current: 100 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: T-1 3/4
Fall Time: 500 ns
Forward Current: 100 mA
Forward Voltage: 1.5 V
Illumination Color: Infrared
Lens Shape: Dome
Mounting Style: Through Hole
Power Rating: 165 mW
Rise Time: 500 ns
Factory Pack Quantity: 1000
Viewing Angle: 10 deg
Part # Aliases: Q62703Q1820
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
Infrared Emitters - High Power Infrared 850 nm
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

154401668 125104418 167347489 175953096 121159121 151682008 165790894 101980053