Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LD271-H
Manufacturer Part #:

LD 271-H

Manufacturer:

Description:
Infrared Emitters Infrared 950nm
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Wavelength: 950 nm
Radiant Intensity: 24 mW/sr
Maximum Forward Current: 130 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: T-1 3/4
Fall Time: 1000 ns
Forward Current: 100 mA
Forward Voltage: 1.5 V
Illumination Color: Infrared
Lens Shape: Dome
Mounting Style: Through Hole
Power Rating: 220 mW
Rise Time: 1000 ns
Factory Pack Quantity: 1000
Viewing Angle: 25 deg
Part # Aliases: Q62703Q0256
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZCAT3035-1330 Ferrite Clamp On Cores 4,980
AT89C51ED2-SLSUM 8-bit Microcontrollers - MCU 2,198
LM3102MHX/NOPB Voltage Regulators - Switching Regulators 5,544
LM3478MM/NOPB Switching Controllers 26,144
AD620ANZ Instrumentation Amplifiers 1,646
LM35CZ/NOPB Board Mount Temperature Sensors 3,235
ATTINY28L-4PU 8-bit Microcontrollers - MCU 1,251
4N35SR2M Transistor Output Optocouplers 5,226
C0603C330J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 149,719
LD 271 Infrared Emitters 5
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
Infrared Emitters - High Power Infrared 940nm

Compare With Current Part

154401668 125104418 121159121 101980053 165790894 151682008