Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LD242-23
Manufacturer Part #:

LD 242-2/3

Manufacturer:

Description: Infrared Emitters GaAs 950 nm MTL CAN HALF ANGLE +/-40DEG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 950 nm
Beam Angle: 40 deg
Radiant Intensity: 4 mW/sr
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Package / Case: TO-18
Packaging: Reel
Forward Voltage: 1.3 V
Illumination Color: Infrared
Lens Shape: Circular
Mounting Style: Through Hole
Power Rating: 470 mW
Factory Pack Quantity: 1000
Viewing Angle: 40 deg
Part # Aliases: Q62703Q4749
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,448 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1448 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.69
  10: $1.58
  25: $1.53
  50: $1.48
  100: $1.43
  200: $1.37
  500: $1.32
  1,000: $1.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
OPA703NA/250
Operational Amplifiers - Op Amps 12V CMOS Rail-to- ...
Texas Instruments
1: $4.01
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
ECE-T2GA122FA
Aluminum Electrolytic Capacitors - Snap In 1200UF ...
Panasonic Electronic Components
1: $25.52
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
FDS6679AZ
MOSFET -30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.01
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
STP200NF04
MOSFET N-Ch 40 Volt 120 Amp
STMicroelectronics
1: $3.52
SFH 205 F
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.14
43045-0400
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $1.39
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
FDMC4435BZ
MOSFET -30V P-Channel PowerTrench
Fairchild Semiconductor
1: $0.76
DCA-20PC-6-DC4-GS-C
Digital Panel Meters 0-19.99A input range 3 1/2 Di ...
Murata Power Solutions
1: $63.92
TAP336K006SCS
Tantalum Capacitors - Solid Leaded 6.3V 33uF 10%
AVX
1: $0.82
T495D226M020ATE225
Tantalum Capacitors - Solid SMD 20V 22uF 20% ESR=2 ...
Kemet
1: $1.32
270-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.15
CF1/4L822J
Carbon Film Resistors - Through Hole 8.2Kohms 5%
KOA Speer
1: $0.29

151682008 165790894 101980053 125104418