|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LCWW5AMKXKZ4J8KZ
Manufacturer Part #:

LCW W5AM-KXKZ-4J8K-Z

Manufacturer:

Description:
High Power LEDs - White Warm White
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 4500 K
Luminous Flux/Radiant Flux: 71 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 19 cd
Illumination Color: Neutral White
If - Forward Current: 350 mA
Viewing Angle: 170 deg
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Series: Golden Dragon Plus
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 2.8 mm
LED Size: 7 mm x 6 mm x 2.8 mm
Length: 7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 200
Width: 6 mm
Part # Aliases: Q65110A8986
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
803128 Thermal Substrates - MCPCB 363
803268 Thermal Substrates - MCPCB 1
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
High Power LEDs - White Warm White 4500K

128975121 119124957 101980053 160319106 176550995 176730048 117386661 151682008 186280652