|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LCWH9GPKXLX4J8K
Manufacturer Part #:

LCW H9GP-KXLX-4J8K

Manufacturer:

Description:
High Power LEDs - White Warm White OSLON Black
Mouser Online Catalog Page 135, Mouser Online Catalog
PDF Page 135, PDF Catalog Page
LCW H9GP-KXLX-4J8K Datasheet LCW H9GP-KXLX-4J8K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 4500 K
Luminous Flux/Radiant Flux: 71 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 37.5 cd
Illumination Color: Neutral White
If - Forward Current: 350 mA
Viewing Angle: 90 deg
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Series: OSLON Black
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 2.29 mm
LED Size: 3.75 mm x 3.75 mm x 2.29 mm
Length: 3.75 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3.75 mm
Part # Aliases: Q65111A0923
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LCW JNSH.PC-CPCR-5L7N-1 Standard LEDs - SMD 7,680
LCW JNSH.PC-CPCR-5H7I-1 Standard LEDs - SMD 46,406
LUW JNSH.EC-BTCP-5F7G-1-20-R18 Standard LEDs - SMD 4,147
5-1814400-1 RF Connectors / Coaxial Connectors 13,562
GRM21B5C1H223JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 122,729
EMK212BJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,254
1N4148 Diodes - General Purpose, Power, Switching 133,094
BSS84 MOSFET 66,765
LM324N Operational Amplifiers - Op Amps 8,812
LUW H9GP-KYLY-4C8E-1-Z High Power LEDs - White 3,597
Real Time Availability
Stock:
836 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.96
10:
$2.48
25:
$2.22
100:
$1.98
250:
$1.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$1.48
$1.31
$1.26
$1.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131429087 116974317 141444002 176550995 176730048 101980053 151682008 117386661 121159121 146259450 160319106 186280652