Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LAE63BCBEA241Z
Manufacturer Part #:

LA E63B-CBEA-24-1-Z

Manufacturer:

Description: Standard LEDs - SMD Amber, 617nm 3050mlm, 50mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: PLCC-4
LED Size: 3.2 mm x 2.8 mm
Illumination Color: Amber
Wavelength/Color Temperature: 617 nm
Lens Color/Style: Colorless Non-Diffused
Forward Current: 70 mA
Forward Voltage: 2.5 V
Luminous Intensity: 9000 mcd
Viewing Angle: 30 deg
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Part # Aliases: Q65110A2337
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,205 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  10: $0.29
  25: $0.27
  50: $0.26
  100: $0.23
  200: $0.20
  500: $0.187
  1,000: $0.175
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.163
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1984617
Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm ...
Phoenix Contact
1: $0.34
PIC18F4431-I/PT
8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O
Microchip Technology
1: $5.41
1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Phoenix Contact
1: $0.29
2-406549-8
Ethernet & Telecom Connectors 1X1 8/8 SE LED (Y/G)
TE Connectivity / AMP
1: $4.67
CCR-33S1C
Coaxial Switches SPDT 28V F/S SMA Indicator contac ...
Teledyne Relays
1: $133.00
LT E63C-BADB-35-1-Z
Standard LEDs - SMD True Green, 525nm 2610mlm, 30m ...
OSRAM Opto Semiconductors
1: $0.80
254-DS4020-RO
Speakers & Transducers 40 x 20 x 5.8mm 2W
Kobitone
1: $2.92
P170S-FC20BR10K
Potentiometers 17mm 10Kohm
BI Technologies
1: $1.16
NRH2410T220MN
Fixed Inductors INDCTR SMD 22uH 20%
Taiyo Yuden
1: $0.38
NRH2410T100MN
Fixed Inductors INDCTR SMD 10uH 20%
Taiyo Yuden
1: $0.38
TZ03Z500F169B00
Trimmer / Variable Capacitors 6-50pF NP0+/-300ppm ...
Murata Electronics
1: $1.21
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
LY E63B-CBEA-26-1-Z
Standard LEDs - SMD Yellow, 587nm 3050mlm, 50mA
OSRAM Opto Semiconductors
1: $0.33
NCP502SN36T1G
Low Dropout Regulators - LDO Positive Fix 1900mV 0 ...
ON Semiconductor
1: $0.62
LA E65B-BACA-24-1-Z
Standard LEDs - SMD Amber, 617nm 3000mlm, 50mA
OSRAM Opto Semiconductors
1: $0.36
RK73H2ETTD1000F
Thick Film Resistors - SMD 1/2watts 100ohms 1%
KOA Speer
1: $0.25
P160KN-0QC15B10K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies
1: $0.88
87758-1216
Headers & Wire Housings VERT HEADER 12P Lead Free
Molex
1: $1.05
NR3015T100M
Fixed Inductors INDCTR LW PROFL WND 10uH 20%
Taiyo Yuden
1: $0.34
LS E63B-BBCB-1-1-Z
Standard LEDs - SMD Super Red, 633nm 1700mlm, 50mA
OSRAM Opto Semiconductors
1: $0.33

167751172 176730048 151682008 127203473 104797322 124320245 124475781 137627427 146718035 163591581 160319106 194192284 101510740 180972660 176550995 169362438 106518926 101980053 196591181 108192316 184061044