|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GWP9LRSPPPS30S5
Manufacturer Part #:

GW P9LRS1.EM-PPPS-30S5

Manufacturer:

Description:
High Power LEDs - White White 3000K DURIS S 8
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 450 lm to 610 lm
Color Rendering Index - CRI: 82
Illumination Color: Warm White
If - Forward Current: 200 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 26.6 V
Mounting Style: SMD/SMT
Series: DURIS S 8
Packaging: Reel
Package / Case: PLCC-4
Height: 0.7 mm
LED Size: 5.8 mm x 5.2 mm x 0.7 mm
Length: 5.8 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Width: 5.2 mm
Part # Aliases: Q65111A4931
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LCW CQAR.PC-MUNQ-5J7K-1 High Power LEDs - White 317
GW P9LRS1.EM-PQPS-40S5 High Power LEDs - White 349
GW P9LMS1.EM-NSPP-40S5 High Power LEDs - White 5
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
Osram Opto Semiconductor White 3000K DURIS S 8
Lifecycle:
New Product: New from this manufacturer.

178882064 146223706 160319106 151682008 176730048 101980053 161564078 176550995