|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GWP9LMSNSPP40S5
Manufacturer Part #:

GW P9LMS1.EM-NSPP-40S5

Manufacturer:

Description:
High Power LEDs - White White 4000K DURIS S 8
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 359 lm to 484 lm
Color Rendering Index - CRI: 82
Illumination Color: Neutral White
If - Forward Current: 200 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 20 V
Mounting Style: SMD/SMT
Series: DURIS S 8
Packaging: Reel
Package / Case: PLCC-4
Height: 0.7 mm
LED Size: 5.8 mm x 5.7 mm x 0.7 mm
Length: 5.8 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1500
Width: 5.2 mm
Part # Aliases: Q65111A4836
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L2C1-2280120206A00 High Power LEDs - White 95
PG164130 In-Circuit Debuggers 653
2N7000 MOSFET 26,611
SN74HC14N Inverters 18,385
TLV3502AID Analog Comparators 1,177
DG409DY+ Multiplexer Switch ICs 299
LM7171BIN/NOPB Operational Amplifiers - Op Amps 806
PBSS4350Z,135 Bipolar Transistors - BJT 12,007
PMBFJ309,215 RF JFET Transistors 39,863
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$2.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178882064 117386661 176550995 176730048 160319106 186280652 101980053 151682008