|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GWP9LMSNRNU30S5
Manufacturer Part #:

GW P9LMS1.EM-NRNU-30S5

Manufacturer:

Description:
High Power LEDs - White White 3000K DURIS S 8
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 330 lm to 450 lm
Color Rendering Index - CRI: 82
Illumination Color: Warm White
If - Forward Current: 200 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 20 V
Mounting Style: SMD/SMT
Series: DURIS S 8
Packaging: Reel
Package / Case: PLCC-4
Height: 0.7 mm
LED Size: 5.8 mm x 5.7 mm x 0.7 mm
Length: 5.8 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1500
Width: 5.2 mm
Part # Aliases: Q65111A4838
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,677
1550 Bench Top Power Supplies 46
B360A-13-F Schottky Diodes & Rectifiers 14,441
ECA-1HHG222 Aluminum Electrolytic Capacitors - Leaded 9,849
GRM1885C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 199,700
GRM31MR71C225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,835
VAOL-3LWY4 Standard LEDs - Through Hole 8,305
L9822EPD013TR Motor / Motion / Ignition Controllers & Drivers 631
Real Time Availability
Stock:
167 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 167 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$2.13
10:
$1.79
25:
$1.61
100:
$1.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178882064 101980053 151682008 146223706 160319106 161564078 176550995 176730048