|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-GWP9LMSNRNT27S5
Manufacturer Part #:

GW P9LMS1.EM-NRNT-27S5

Manufacturer:

Description:
High Power LEDs - White White 2700K DURIS S 8
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser Online Catalog Page 135, Mouser Online Catalog
PDF Page 135, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Warm White
Color Temperature: 2700 K
Luminous Flux/Radiant Flux: 330 lm to 419 lm
Color Rendering Index - CRI: 82
Viewing Angle: 120 deg
Forward Current: 200 mA
Forward Voltage: 20 V
Mounting Style: SMD/SMT
Series: DURIS S 8
Packaging: Reel
Height: 0.7 mm
Length: 5.8 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 500
Width: 5.2 mm
Part # Aliases: Q65111A4840
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 57,578
LMH0344SQE/NOPB Equalizers 1,705
R-785.0-0.5 Non-Isolated DC/DC Converters 2,586
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 114,486
TAP106M025SCS Tantalum Capacitors - Solid Leaded 5,352
K105K20X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 8,756
B360A-13-F Schottky Diodes & Rectifiers 29,671
MAX352CSE+ Analog Switch ICs 346
CRCW06030000Z0EA Thick Film Resistors - SMD 1,428,132
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 461,778
Real Time Availability
Stock:
780 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 780 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
Cut Tape
  1: $2.13
  10: $1.79
  25: $1.61
  100: $1.43
  250: $1.25
  500: $1.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

178882064 121159121 146223706 146259450 160319106 151682008 176730048 101980053 141444002 155729329 161564078 176550995