|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GWCSRM1EMQMS5L7N
Manufacturer Part #:

GW CSSRM1.EC-MQMS-5L7N-1

Manufacturer:

Description:
High Power LEDs - White White 4000K OSLON Square
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser Online Catalog Page 2,975, Mouser Online Catalog
PDF Page 2,975, PDF Catalog Page
GW CSSRM1.EC-MQMS-5L7N-1 Datasheet GW CSSRM1.EC-MQMS-5L7N-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 194 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 67 cd
Illumination Color: Neutral White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 2.9 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.88 mm
LED Size: 3 mm x 3 mm x 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A5268
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1776275-2 Fixed Terminal Blocks 5,221
XPLAWT-00-0000-0000V4051 High Power LEDs - White 620
XPLAWT-00-0000-000HU50E7 High Power LEDs - White 654
C12361_HB-2X2-W LED Lighting Lenses 231
XPGBWT-L1-R250-00GE7 High Power LEDs - White 465
MF-RHT070-2 Resettable Fuses - PPTC 2,175
EX-1 Pliers & Tweezers 99
LCW CQAR.CC-LUMQ-5R8T-1 High Power LEDs - White 402
GW CSSRM1.PC-MTNP-5L7N-1 High Power LEDs - White 1,185
10510 LED Lighting Lenses 94
Real Time Availability
Stock:
298 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 298 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$3.10
10:
$2.59
25:
$2.33
100:
$2.07
250:
$1.81
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188182341 101980053 141444002 176550995 176730048 117386661 121159121 186280652 192788299 146259450 160319106 151682008