|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GWCSRM1EMPMR5O8Q
Manufacturer Part #:

GW CSSRM1.EC-MPMR-5O8Q-1

Manufacturer:

Description:
High Power LEDs - White White 3500K OSLON Square
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser Online Catalog Page 2,975, Mouser Online Catalog
PDF Page 2,975, PDF Catalog Page
GW CSSRM1.EC-MPMR-5O8Q-1 Datasheet GW CSSRM1.EC-MPMR-5O8Q-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 3500 K
Luminous Flux/Radiant Flux: 180 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 62 cd
Illumination Color: Warm White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 2.9 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.88 mm
LED Size: 3 mm x 3 mm x 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A5231
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LW L283-Q1R2-3K8L-1-Z Standard LEDs - SMD 7,509
ADSP-BF527BBCZ-5A Digital Signal Processors & Controllers - DSP, DSC 76
LXZ1-5070 High Power LEDs - White 740
LMZ7-SW57 High Power LEDs - White 268
L1T2-4070000000000 High Power LEDs - White 730
DMS-30PC-2-RS-C Digital Panel Meters 41
LXZ1-3580-3 High Power LEDs - White 3,604
LZ4-00CW08-0065 High Power LEDs - White 365
L1T2-2780000000000 High Power LEDs - White 1,446
HLMP-6500-F0010 Standard LEDs - Through Hole 3,149
Real Time Availability
Not Available
Pricing (USD)

188182341 145646711 146223706 146259450 160319106 101980053 151682008 161564078 176550995 176730048 121159121