|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-GWCSRM1ELTMP5YC8
Manufacturer Part #:

GW CSSRM1.EC-LTMP-5YC8-1

Manufacturer:

Description:
High Power LEDs - White White 2400K OSLON Square
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser Online Catalog Page 2,975, Mouser Online Catalog
PDF Page 2,975, PDF Catalog Page
GW CSSRM1.EC-LTMP-5YC8-1 Datasheet GW CSSRM1.EC-LTMP-5YC8-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 2400 K
Luminous Flux/Radiant Flux: 150 lm
Color Rendering Index - CRI: 80
Luminous Intensity: 52 cd
Illumination Color: Warm White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 2.9 V
Mounting Style: SMD/SMT
Series: OSLON Square
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 1.88 mm
LED Size: 3 mm x 3 mm x 1.88 mm
Length: 3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A5207
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS65251RHAR PMIC Solutions 2,898
TXB0108PWR Translation - Voltage Levels 8,774
3224W-1-203E Trimmer Resistors - SMD 2,586
BNX024H01B EMI Network Filter 2,763
BNX025H01L EMI Network Filter 1,853
ETC1-1-13TR Transformers Audio & Signal 8,716
LD39300DT33-R LDO Voltage Regulators 1,499
MOCD207M Transistor Output Optocouplers 7,167
1-178140-3 Headers & Wire Housings 783
1734346-1 USB Connectors 7,337
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$3.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

188182341 121159121 146223706 146259450 160319106 101980053 141444002 176550995 151682008 161564078 176730048