|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-DLG4137
Manufacturer Part #:

DLG4137

Manufacturer:

Description:
LED Displays & Accessories 5x7 Green 0.43", 1-CHARACTER
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Display Type: 5 x 7 Dot Matrix
Number of Digits: 1
Character Size: 0.43 in
Illumination Color: Green
Wavelength: 565 nm
Configuration: Without Common Pin
If - Forward Current: 20 mA
Vf - Forward Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Luminous Intensity: 1500 mcd
Module Size - W x H x T: 12.7 mmx 25.4 mm x 7.87 mm
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: -
Product: LED Display
Factory Pack Quantity: 40
Viewing Area - W x H: 7.62 mm x 10.92 mm
Part # Aliases: Q68000A4299
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

116582451 101980053 151682008