Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-BPX61
Manufacturer Part #:

BPX 61

Manufacturer:

Description: Photodiodes PHOTODIODE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Product: PIN Photodiodes
Reverse Voltage: 32 V
Maximum Dark Current: 30 nA
Peak Wavelength: 850 nm
Rise Time: 20 ns
Fall Time: 20 ns
Half Intensity Angle Degrees: 55 deg
Package / Case: TO-5
Dark Current: 2 nA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Noise Equivalent Power - NEP: 4.1E-14 W/sqrt Hz
Photocurrent: 800 uA
Power Dissipation: 250 mW
Responsivity: 0.62 A/W
Factory Pack Quantity: 40
Part # Aliases: Q62705P0025
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
147 Can Ship Immediately

On Order: 200 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.18
  10: $8.13
  25: $8.09
  50: $8.05
  100: $8.01
  200: $7.98
  500: $7.95
  1,000: $7.84
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4547
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.72
SFH 4557
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $0.72
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ADS1248IPW
Analog to Digital Converters - ADC Low Noise,Prec ...
Texas Instruments
1: $11.74
LM78L05ACZX
Linear Regulators - Standard TO-92 .1A Pos Volt
Fairchild Semiconductor
1: $0.53
BPX 48
Photodiodes PHOTODIODE (differential) DIL
OSRAM Opto Semiconductors
1: $12.65
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $1.20
BPW34
Photodiodes 65 Degree 215mW
Vishay Semiconductors
1: $1.05
LOG112AID
Logarithmic Amplifiers Precision Log & Log Ratio A ...
Texas Instruments
1: $18.79
LM358N
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.34
BAT43
Schottky Diodes & Rectifiers 200mA 30 Volt
STMicroelectronics
1: $0.13
ATMEGA88PA-PU
8-bit Microcontrollers - MCU 1.8V - 5.5V 20MHz 8KB ...
Atmel
1: $2.45
SFH 221
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $12.19
DD12.4321.111
AC Power Entry Modules Medical Filter QC 10A No Dr ...
Schurter
1: $26.77
BPW 34 FA
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $1.20
PC5-6-TO5
Photodiodes Low Dark Current 2.52mm Dia Area
Pacific Silicon Sensor
1: $20.10
NHD-0208AZ-FL-GBW
LCD Character Display Modules & Accessories STN- G ...
Newhaven Display
1: $9.55
TSL250RD-TR
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $2.76
BPW 34 S-Z
Photodiodes PHOTODIODE, SMT
OSRAM Opto Semiconductors
1: $1.39
SLF7045T-330M1R1-H
Fixed Inductors 33uH 1.1A
TDK
1: $1.32


This product is also available in:
151682008 150426793 101980053