Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-BPX38-23
Manufacturer Part #:

BPX 38-2/3

Manufacturer:

Description: Phototransistors PHOTODIODE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Maximum Power Dissipation: 220 mW
Maximum Dark Current: 100 nA
Package / Case: TO-18
Collector- Emitter Voltage VCEO Max: 50 V
Collector-Emitter Breakdown Voltage: 50 V
Collector-Emitter Saturation Voltage: 200 mV
Fall Time: 9 us, 12 us
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Phototransistors
Rise Time: 9 us, 12 us
Factory Pack Quantity: 1000
Type: Chip
Wavelength: 880 nm
Part # Aliases: Q62702P3578
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,155 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1155 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.19
  10: $1.29
  25: $1.24
  50: $1.20
  100: $1.16
  200: $1.10
  500: $1.06
  1,000: $1.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
Q4015L5
Triacs 400V 15A 50-50-50mA
Littelfuse
1: $2.36
5555164-1
Ethernet & Telecom Connectors 8 PCB LO PRO R/A
TE Connectivity / AMP
1: $0.97
5555165-1
Ethernet & Telecom Connectors 6 PBC LO PRO R/A
TE Connectivity / AMP
1: $0.81
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
BPY 62-3/4
Phototransistors PHOTODIODE
OSRAM Opto Semiconductors
1: $2.22
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
OP233W
Infrared Emitters Infrared 890nm
Optek
1: $2.00
HCF4013M013TR
Flip Flops Dual "D" Flip-Flop
STMicroelectronics
1: $0.43
REA101M1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 100u ...
Lelon
1: $0.12
MAX907CPA+
Comparator ICs Dual TTL Comparator
Maxim Integrated
1: $4.70
STGF7NC60HD
IGBT Transistors N-Ch 600 Volt 7 Amp
STMicroelectronics
1: $1.58
S4010LS2
SCRs Sensing
Littelfuse
1: $1.70
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
DMG4800LSD-13
MOSFET Dual N-Ch 30V VDSS 25 Vgss 42A IDM
Diodes Inc.
1: $0.59
161-2304
Circular DIN Connectors MINI DIN PCB 4 PIN
Kobiconn
1: $1.33
151-1569
IC & Component Sockets PLCC 68 PIN GOLD
Kobiconn
1: $2.83
BPX 43-3/4
Phototransistors PHOTODIODE
OSRAM Opto Semiconductors
1: $2.19
BPX 43-4/5
Phototransistors PHOTODIODE
OSRAM Opto Semiconductors
1: $2.19


This product is also available in:
101980053 151682008 150426793