|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-BPW34
Manufacturer Part #:

BPW 34

Manufacturer:

Description:
Photodiodes PHOTODIODE T/H
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: PIN Photodiodes
Package / Case: DIL-2
Mounting Style: Through Hole
Peak Wavelength: 850 nm
Dark Current: 2 nA
Vr - Reverse Voltage: 32 V
Rise Time: 20 ns
Fall Time: 20 ns
Half Intensity Angle Degrees: 60 deg
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
If - Forward Current: 100 mA
Noise Equivalent Power - NEP: 4.1E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Photocurrent: 80 uA
Responsivity: 0.62 A/W
Factory Pack Quantity: 1000
Part # Aliases: Q62702P0073
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4238AUT+T Precision Amplifiers 5,478
MCP1603T-330I/OS Voltage Regulators - Switching Regulators 2,663
SFH 206 K Photodiodes 8,248
SFH 213 Photodiodes 6,229
SFH 229 Photodiodes 17,129
CRCW0603100KFKEA Thick Film Resistors - SMD 299,667
CRCW06031R00FKEA Thick Film Resistors - SMD 142,724
VJ0805G475KXYTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,498
MLZ2012N100L Fixed Inductors 48,960
VJ0805Y103JXQCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,232
Real Time Availability
Stock:
5,329 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.54
10:
$0.433
25:
$0.416
50:
$0.406
100:
$0.392
250:
$0.373
500:
$0.36
$0.338
$0.33

To add to a project, please Log In.

121159121 115506145 126916482 142336017 195346910 101980053 146259450 179002910 144949695 150426793 151682008