Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-BPW34S-Z
Manufacturer Part #:

BPW 34 S-Z

Manufacturer:

Description: Photodiodes PHOTODIODE, SMT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Product: PIN Photodiodes
Reverse Voltage: 32 V
Maximum Dark Current: 30 nA
Peak Wavelength: 850 nm
Rise Time: 20 ns
Fall Time: 20 ns
Half Intensity Angle Degrees: 60 deg
Package / Case: DIL-SMT-2
Dark Current: 2 nA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Noise Equivalent Power - NEP: 4.1E-14 W/sqrt Hz
Packaging: Reel
Photocurrent: 80 uA
Power Dissipation: 150 mW
Responsivity: 0.62 A/W
Factory Pack Quantity: 1500
Part # Aliases: Q65110A1209
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2976 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.39
  10: $0.81
  25: $0.78
  50: $0.76
  100: $0.73
  200: $0.70
  500: $0.67
  1,000: $0.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.63
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
PIC18F4680-I/PT
8-bit Microcontrollers - MCU 64KB 3328 RAM w/ECAN
Microchip Technology
1: $7.90
OPA847IDBVT
High Speed Operational Amplifiers Wdebnd Ult-Lo No ...
Texas Instruments
1: $5.17
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
EA DOGM128W-6
LCD Graphic Display Modules & Accessories FSTN(+) ...
ELECTRONIC ASSEMBLY
1: $18.00
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $1.20
MSP430F2252IRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $4.50
BC849C,215
Transistors Bipolar - BJT TRANS LOW NOISE TAPE-7
NXP Semiconductors
1: $0.19
VBPW34S
Photodiodes 60V 215mW 65Deg
Vishay Semiconductors
1: $1.05
QSB34CGR
Photodiodes PHOTOSENSOR.PIN DIODE SMT GULL WING
Fairchild Semiconductor
1: $0.73
SFH 2701
Photodiodes PHOTODIODE ChiPLED
OSRAM Opto Semiconductors
1: $0.83
BAT54S-V-GS08
Schottky Diodes & Rectifiers 200mA 30 Volt
Vishay Semiconductors
1: $0.10
TLC272CDR
Operational Amplifiers - Op Amps Dual Prec Op Amp
Texas Instruments
1: $0.68
ECH-U1H102JX5
Film Capacitors 1000pF 50volts 5% 0805 PPS Film
Panasonic Electronic Components
1: $0.32
P0752.334NLT
Fixed Inductors 330uH 15% '334'
Pulse
1: $1.13
BP 104 S-Z
Photodiodes PHOTODIODE, SMT
OSRAM Opto Semiconductors
1: $1.32
EEE-FK1C101AP
Aluminum Electrolytic Capacitors - SMD 100UF 16V F ...
Panasonic Electronic Components
1: $0.37
EMVA160ADA101MF55G
Aluminum Electrolytic Capacitors - SMD 16volts 100 ...
United Chemi-Con
1: $0.30
BPX 61
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $8.18
EL-PD15-22C/TR8
Photodiodes PIN Photodiode
Everlight
1: $0.40


This product is also available in:
101980053 151682008 150426793