|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-Z0109MNT1G
Manufacturer Part #:

Z0109MNT1G

Manufacturer:

Description:
Triacs SENSITIVE GATE TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
On-State RMS Current - It RMS: 1 A
Non Repetitive On-State Current: 8 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.56 V
Holding Current Ih Max: 10 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 10 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-223-4
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: Z01XXMN
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTA420Y-800CT,127 Triacs 786
ADS1299IPAG Analog Front End - AFE 201
Si8663BD-B-IS Digital Isolators 1,724
STM8S207RBT6 8-bit Microcontrollers - MCU 630
AP7313-33SRG-7 LDO Voltage Regulators 17,657
Z0103MN,135 Triacs 27,954
RR0816P-103-D Thin Film Resistors - SMD 158,637
RR1220P-105-D Thin Film Resistors - SMD 117,772
FOD817CSD Transistor Output Optocouplers 4,227
SN74LS125AD Buffers & Line Drivers 700
Real Time Availability
Stock:
3,881 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.37
  100: $0.233
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.18
  2,000: $0.153
  10,000: $0.143
  25,000: $0.135
  50,000: $0.132
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
156058099 171090662 197847692 147914401 174551776