|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-Z0103MNT1G
Manufacturer Part #:

Z0103MNT1G

Manufacturer:

Description:
Triacs SENSITIVE GATE TRIAC
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 8 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.56 V
Holding Current Ih Max: 7 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 5 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: Z01XXMN
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR16006XDDCT Voltage Regulators - Switching Regulators 2,153
1590BBK Enclosures, Boxes, & Cases 9,340
STM32F429I-DISCO Development Boards & Kits - ARM 714
SN65HVD230DR CAN Interface IC 16,063
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,207
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 192,580
AD8628ARTZ-REEL7 Precision Amplifiers 11,130
MAX3232IPWR RS-232 Interface IC 9,684
EEV-FK1E102Q Aluminum Electrolytic Capacitors - SMD 19,570
Z0103MN0,135 Triacs 17,414
Real Time Availability
Stock:
3,458 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.37
  100: $0.233
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.18
  2,000: $0.153
  10,000: $0.143
  25,000: $0.135
  50,000: $0.132
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 156058099 174551776 171090662 197847692