|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-ULN2003ADR2G
Manufacturer Part #:

ULN2003ADR2G

Manufacturer:

Description:
Darlington Transistors DARLINGTON TRNS ARRY
Share |
Manufacturer: ON Semiconductor
Product Category: Darlington Transistors
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Configuration: Array 7
Transistor Polarity: NPN
Maximum DC Collector Current: 0.5 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
DC Collector/Base Gain hfe Min: 1000
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
A000067 Development Boards & Kits - AVR 853
G5V-2-DC24 Low Signal Relays - PCB 8,914
PIC16F886-I/SP 8-bit Microcontrollers - MCU 3,659
1N4007 Rectifiers 456,904
LM7805CT Linear Voltage Regulators 16,433
PIC16F887-I/P 8-bit Microcontrollers - MCU 3,001
MC34063ADR Voltage Regulators - Switching Regulators 15,167
561-MF440-25 Standoffs & Spacers 17,082
G5LA-1A4-DC24 General Purpose Relays 155
Real Time Availability
Stock:
2,895 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.48
10:
$0.361
100:
$0.227
$0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.145
$0.135
$0.128
$0.122
$0.118
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401