|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-UD1006FR-H
Manufacturer Part #:

UD1006FR-H

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching FRD 10A 600V LOW VF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 600 V
Forward Continuous Current: 18 A
Max Surge Current: 120 A
Configuration: Single
Recovery Time: 100 ns
Forward Voltage Drop: 1.3 V
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-2 FP
Packaging: Tube
Brand: ON Semiconductor
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: UD1006FR
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2188AIDR Operational Amplifiers - Op Amps 4,693
PIC18F25K22-I/SS 8-bit Microcontrollers - MCU 2,538
C0805C224K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,987
LTV-356T Transistor Output Optocouplers 33,835
BTA16-800BWRG Triacs 1,455
TXN625RG SCRs 475
NE555P Timers & Support Products 11,680
VY2222M35Y5UG63V7 Ceramic Disc Capacitors 13,615
ILR-11-0001 Pulse Transformers 305
CRCW251247R0JNEG Thick Film Resistors - SMD 18,984
Real Time Availability
Stock:
501 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  10: $0.899
  100: $0.69
  500: $0.61
  1,000: $0.481
  2,500: $0.427
  10,000: $0.411
  25,000: $0.398
  50,000: Quote

To add to a project, please Log In.

147914401 110205640 197847692