|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-UD0506T-TL-H
Manufacturer Part #:

UD0506T-TL-H

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching FRD 5A 600V LOW VF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 600 V
Max Surge Current: 40 A
Recovery Time: 120 ns
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 10 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252
Packaging: Reel
Brand: ON Semiconductor
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: UD0506T
Factory Pack Quantity: 700
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLML6344TRPBF MOSFET 146,459
1551HBK Enclosures, Boxes, & Cases 5,103
BTA208X-1000B,127 Triacs 4,978
SFH640-3 Transistor Output Optocouplers 1,987
MOC3063 Triac & SCR Output Optocouplers 7,311
STP2NK100Z MOSFET 559
FOD814 Transistor Output Optocouplers 6,279
826947-5 Headers & Wire Housings 3,835
1751248 Fixed Terminal Blocks 1,573
B32912B3224M Film Capacitors 2,316
Real Time Availability
Stock:
2,060 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  10: $0.571
  100: $0.368
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 700
To purchase full reel, order in multiples of 700:
  700: $0.294
  2,100: $0.248
  9,800: $0.239
  24,500: $0.23
  49,700: $0.226
  99,400: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 110205640 197847692