|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TS391SN2T1G
Manufacturer Part #:

TS391SN2T1G

Manufacturer:

Description:
Analog Comparators 2-36V SGL COMPARATOR
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Comparator Type: General Purpose
Ib - Input Bias Current: 400 nA
Vos - Input Offset Voltage: 9 mV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Supply Current: 500 uA
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Packaging: Reel
Brand: ON Semiconductor
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
Propagation Delay Time: 850 ns
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F26K20-I/ML 8-bit Microcontrollers - MCU 10,483
SN65HVD72DR RS-485 Interface IC 22,697
C2220C226M5R2CAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,242
MURS160-E3/52T Rectifiers 18,493
IR2181STRPBF Gate Drivers 2,813
87832-0622 Headers & Wire Housings 2,748
CRCW06032K00FKEA Thick Film Resistors - SMD 381,466
SN74LVC1G374DBVR Flip Flops 3,320
CRCW060315K0FKEA Thick Film Resistors - SMD 108,790
CRCW06033M32FKEA Thick Film Resistors - SMD 25,579
Real Time Availability
Stock:
3,422 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.16
  10: $0.924
  100: $0.71
  500: $0.627
  1,000: $0.495
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.439
  9,000: $0.422
  24,000: $0.409
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 121307804 147914401