|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TLV431ASNT1G
Manufacturer Part #:

TLV431ASNT1G

Manufacturer:

Description:
Voltage References 1.24-16V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Series VREF - Input Voltage - Max: 18 V
Shunt Current - Max: 20 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5 Thin (TSOP-5)
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: TLV431A
Shunt Current - Min: 0.08 mA
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
901-143-6RFX RF Connectors / Coaxial Connectors 4,861
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,207
2643625002 Ferrite Cable Cores 69,914
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,060
TPS2500DRCR USB Switch ICs 4,735
MIC6270YM5 TR Analog Comparators 19,775
2027-07-SM-RP-LF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1,448
TPSC107K006R0150 Tantalum Capacitors - Solid SMD 2,926
MIC37151-1.5WR LDO Voltage Regulators 265
20021121-00014T4LF Headers & Wire Housings 88
Real Time Availability
Stock:
1,499 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.133
  9,000: $0.124
  24,000: $0.118
  45,000: $0.115
  99,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


188141982 197847692 147914401 188492425 106889023