|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TLV431ALPRPG
Manufacturer Part #:

TLV431ALPRPG

Manufacturer:

Description:
Voltage References 1.24-16V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Series VREF - Input Voltage - Max: 18 V
Shunt Current - Max: 20 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Ammo Pack
Minimum Operating Temperature: - 40 C
Series: TLV431A
Shunt Current - Min: 0.08 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP16301T-I/CHY Switching Controllers 12,455
BLM31PG121SN1L EMI Filter Beads, Chips & Arrays 91,824
927837-4 Automotive Connectors 5,709
0603L050SLYR Resettable Fuses - PPTC 2,418
OPA836IDBVT High Speed Operational Amplifiers 1,635
SN74AVC4T774RSVR Translation - Voltage Levels 10,637
TPS22933ARSER Power Switch ICs - Power Distribution 2,848
AP7333-33SRG-7 LDO Voltage Regulators 21,026
ACPL-W343-060E Logic Output Optocouplers 3,474
MAX5491LC01000+T Resistor Networks & Arrays 2,654
Real Time Availability
Stock:
3,839 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  10: $0.336
  100: $0.211
  1,000: $0.163
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.139
  10,000: $0.13
  24,000: $0.123
  50,000: $0.12
  100,000: $0.115

To add to a project, please Log In.


147914401 188492425 106889023 188141982 197847692