|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TLV431ALPRAG
Manufacturer Part #:

TLV431ALPRAG

Manufacturer:

Description:
Voltage References 1.24-16V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Series VREF - Input Voltage - Max: 18 V
Shunt Current - Max: 20 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: TLV431A
Shunt Current - Min: 0.08 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT27C512R-70PU EPROM 31,211
M4T28-BR12SH1 Battery Management 2,701
TPS55340PWPR Voltage Regulators - Switching Regulators 4,715
MBRS340T3G Schottky Diodes & Rectifiers 68,940
M48T02-70PC1 Real Time Clock 167
TIP102 Darlington Transistors 7,357
ULN2003A Darlington Transistors 23,556
2SA1962OTU Bipolar Transistors - BJT 2,177
FDP80N06 MOSFET 2,076
ZXCT1109SA-7 Current & Power Monitors & Regulators 5,454
Real Time Availability
Stock:
3,871 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.133
  10,000: $0.124
  24,000: $0.118
  50,000: $0.115
  100,000: $0.11

To add to a project, please Log In.


147914401 188141982 188492425 106889023 197847692