|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TLV431ALPG
Manufacturer Part #:

TLV431ALPG

Manufacturer:

Description:
Voltage References 1.24-16V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Series VREF - Input Voltage - Max: 18 V
Shunt Current - Max: 20 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Bulk
Minimum Operating Temperature: - 40 C
Series: TLV431A
Shunt Current - Min: 0.08 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 17,753
206138-8 Standard Circular Connector 10,581
206429-1 Standard Circular Connector 6,929
VCF4-1002 Relay Sockets & Hardware 3,176
16282-3SG-311 Standard Circular Connector 376
17282-3PG-300 Standard Circular Connector 1,216
PKG40B1/8 Knobs & Dials 490
206837-1 Standard Circular Connector 1,078
206838-1 Standard Circular Connector 1,322
3386P-1-103LF Trimmer Resistors - Through Hole 9,791
Real Time Availability
Stock:
3,630 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
  2,000: $0.174
  10,000: $0.162
  24,000: $0.154
  50,000: $0.15
  100,000: Quote

To add to a project, please Log In.


106889023 147914401 188492425 188141982 197847692