|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TLV271SN2T1G
Manufacturer Part #:

TLV271SN2T1G

Manufacturer:

Description:
Operational Amplifiers - Op Amps SINGLE CH RTR 3MHZ OPAMP
Mouser Online Catalog Page 499, Mouser Online Catalog
PDF Page 499, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 3.2 MHz
SR - Slew Rate: 2.6 V/us
CMRR - Common Mode Rejection Ratio: 69 dB
Output Current per Channel: 13 mA
Ib - Input Bias Current: 150 pA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 550 uA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
Series: TLV271
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
BLE112-A-v1 Bluetooth / 802.15.1 Modules 3,687
ADM2587EBRWZ Digital Isolators 2,283
FM25V10-G F-RAM 2,314
ADXRS646BBGZ Gyroscopes 88
TPS7A3001DGNR LDO Voltage Regulators 6,875
TPS7A4901DGNR LDO Voltage Regulators 4,697
PS25255 Biomedical Sensors 2,035
ADUM1201ARZ Digital Isolators 2,903
OP27GSZ Precision Amplifiers 1,193
Real Time Availability
Stock:
2,766 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.532
  9,000: $0.512
  24,000: $0.496
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121307804 129996457 147914401 197847692 199932977