|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TLV271SN1T1G
Manufacturer Part #:

TLV271SN1T1G

Manufacturer:

Description:
Operational Amplifiers - Op Amps SINGLE CH RTR 3MHZ OPAMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 3.2 MHz
SR - Slew Rate: 2.6 V/us
CMRR - Common Mode Rejection Ratio: 69 dB
Output Current per Channel: 13 mA
Ib - Input Bias Current: 150 pA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 550 uA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TSOP-5
Packaging: Reel
Brand: ON Semiconductor
Product: Operational Amplifiers
Series: TLV271
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BB-BBLK-000 Development Boards & Kits - ARM 1,886
LM73CIMK-0/NOPB Board Mount Temperature Sensors 10,597
LMZ14201HTZX/NOPB Voltage Regulators - Switching Regulators 1,126
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,282
TLV3201AIDBVR Analog Comparators 10,557
EGL34D-E3/98 Rectifiers 23,202
AFBR-1629Z Fiber Optic Transmitters, Receivers, Transceivers 210
3296W-1-103LF Trimmer Resistors - Through Hole 3,379
MF-MSMF010-2 Resettable Fuses - PPTC 14,834
WSL20101L000FEA Current Sense Resistors - SMD 6,191
Real Time Availability
Stock:
880 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.532
  9,000: $0.512
  24,000: $0.496
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129996457 147914401 197847692 121307804 199932977