|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431ILPRPG
Manufacturer Part #:

TL431ILPRPG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 2.2 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Ammo Pack
Minimum Operating Temperature: - 40 C
Series: TL431
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UF4007 Rectifiers 86,065
5749721-5 D-Sub Standard Connectors 198
LM358DR Operational Amplifiers - Op Amps 41,377
RUEF500 Resettable Fuses - PPTC 6,668
G4A-1A-E-DC12 General Purpose Relays 749
C1210W104KCRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,846
ACM1211-701-2PL-TL01 Common Mode Filters / Chokes 7,084
TOP249YN AC/DC Converters 871
M50-3300542 Headers & Wire Housings 2,352
BTA16-800CWRG Triacs 1,005
Real Time Availability
Stock:
5,638 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  10: $0.318
  100: $0.178
  1,000: $0.133
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.115
  10,000: $0.107
  24,000: $0.098
  50,000: $0.095
  100,000: $0.091

To add to a project, please Log In.


147914401 188492425 106889023 177121264 188141982 197847692