|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431ILPRAG
Manufacturer Part #:

TL431ILPRAG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 2.2 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: TL431
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F876A-I/SP 8-bit Microcontrollers - MCU 1,894
MBR10100G Schottky Diodes & Rectifiers 21,746
LM2594MX-5.0/NOPB Voltage Regulators - Switching Regulators 5,331
SS14-E3/61T Schottky Diodes & Rectifiers 36,403
G6B-2114P-US-DC24 General Purpose Relays 747
IRF9640PBF MOSFET 2,492
MURS120T3G Rectifiers 33,044
LM321MFX/NOPB Operational Amplifiers - Op Amps 18,121
0031.3558 Fuse Holder 993
Real Time Availability
Stock:
3,911 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.334
  100: $0.186
  1,000: $0.14
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.12
  10,000: $0.113
  24,000: $0.103
  50,000: $0.099
  100,000: $0.095

To add to a project, please Log In.


177121264 197847692 188141982 106889023 147914401 188492425