|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431ILPG
Manufacturer Part #:

TL431ILPG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 2.2 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Minimum Operating Temperature: - 40 C
Series: TL431
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
503182-1852 Memory Card Connectors 10,851
L7805CV Linear Voltage Regulators 16,965
112514 RF Connectors / Coaxial Connectors 1,308
NMV1205SAC Isolated DC/DC Converters 271
ECH-U1H104JX9 Film Capacitors 9,729
EEE-FC1V221P Aluminum Electrolytic Capacitors - SMD 12,070
ERZ-V05D471 Varistors 15,494
MAX485CPA+ RS-422/RS-485 Interface IC 2,185
SI6926ADQ-T1-GE3 MOSFET 16,515
VS-50RIA60 SCRs 179
Real Time Availability
Stock:
1,651 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.334
  100: $0.186
  1,000: $0.14
  2,000: $0.12
  10,000: $0.113
  24,000: $0.103
  50,000: $0.099
  100,000: $0.095

To add to a project, please Log In.


147914401 188141982 188492425 106889023 177121264 197847692