|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431IDG
Manufacturer Part #:

TL431IDG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 2.2 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: TL431
Shunt Current - Min: 1 mA
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 2,266
MAX999EUK+T Analog Comparators 5,541
3-350820-2 Terminals 142,930
350777-1 Pin & Socket Connectors 43,689
EP4CE6E22I7N FPGA - Field Programmable Gate Array 377
MIC49300WR LDO Voltage Regulators 245
MMSZ5242B Zener Diodes 23,486
MAX1655ESE+ Switching Controllers 138
P6KE39CA TVS Diodes - Transient Voltage Suppressors 964
Real Time Availability
Stock:
3,563 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.48
  10: $0.318
  100: $0.178
  1,000: $0.133
  2,500: $0.115
  10,000: $0.107
  25,000: $0.098
  50,000: $0.095
  100,000: $0.091

To add to a project, please Log In.


177121264 197847692 188141982 147914401 188492425 106889023