|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431CLPRPG
Manufacturer Part #:

TL431CLPRPG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 2.2 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Ammo Pack
Minimum Operating Temperature: 0 C
Series: TL431
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5001 Circuit Board Hardware - PCB 125,583
PC817X1NSZ0F Transistor Output Optocouplers 8,006
09-65-2028 Headers & Wire Housings 5,217
22-03-5055 Headers & Wire Housings 3,429
ECA-1CM102 Aluminum Electrolytic Capacitors - Leaded 11,811
22-03-5095 Headers & Wire Housings 725
50-37-5093 Headers & Wire Housings 956
SFR16S0004022FR500 Metal Film Resistors - Through Hole 7,933
Real Time Availability
Stock:
7,760 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.098
  10,000: $0.089
  24,000: $0.083
  50,000: $0.075
  100,000: $0.072

To add to a project, please Log In.


106889023 197847692 147914401 188492425