|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431CLPRAG
Manufacturer Part #:

TL431CLPRAG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 2.2 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Reel
Minimum Operating Temperature: 0 C
Series: TL431
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 1,231
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
ENC424J600-I/PT Ethernet ICs 9,621
ROE-0505S Isolated DC/DC Converters 6,100
INA326EA/2K5 Instrumentation Amplifiers 3,540
DS2480B+ Buffers & Line Drivers 2,879
8510-4500PL Headers & Wire Housings 4,856
ARM-USB-TINY-H JTAG Debuggers 125
ST1S40IDR Voltage Regulators - Switching Regulators 4,956
ATMEGA8U2-AU 8-bit Microcontrollers - MCU 775
Real Time Availability
Stock:
3,383 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.098
  10,000: $0.089
  24,000: $0.083
  50,000: $0.075
  100,000: $0.072

To add to a project, please Log In.


147914401 188492425 106889023 197847692