|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431CLPG
Manufacturer Part #:

TL431CLPG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 2.2 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Minimum Operating Temperature: 0 C
Series: TL431
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01110501Z Fuse Clips 33,285
LM317T Linear Voltage Regulators 14,847
TAJB106K016RNJ Tantalum Capacitors - Solid SMD 53,504
3296W-1-103LF Trimmer Resistors - Through Hole 3,379
T350E106K016AT Tantalum Capacitors - Solid Leaded 2,786
08-65-0805 Headers & Wire Housings 15,254
AD7701ARZ Analog to Digital Converters - ADC 59
MC7812CTG Linear Voltage Regulators 5,262
CD4047BE Monostable Multivibrator 2,589
Real Time Availability
Stock:
2,778 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.316
  100: $0.15
  1,000: $0.115
  2,000: $0.098
  10,000: $0.089
  24,000: $0.083
  50,000: $0.075
  100,000: $0.072

To add to a project, please Log In.


147914401 188492425 106889023 197847692