|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431CDR2G
Manufacturer Part #:

TL431CDR2G

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 2.2 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: 0 C
Series: TL431
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54160DGQR Voltage Regulators - Switching Regulators 9,702
LMH6644MAX/NOPB Operational Amplifiers - Op Amps 9,166
08053C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,202
L7805CD2T-TR Linear Voltage Regulators 19,380
STD60NF06T4 MOSFET 3,465
STPS61150CW Schottky Diodes & Rectifiers 2,536
STW6N120K3 MOSFET 666
LTST-C190KGKT Standard LEDs - SMD 109,887
LM339DT Analog Comparators 43,345
EEE-FK1E471GP Aluminum Electrolytic Capacitors - SMD 1,980
Real Time Availability
Stock:
2,870 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.29
  100: $0.162
  1,000: $0.121
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.105
  10,000: $0.098
  25,000: $0.09
  50,000: $0.086
  100,000: $0.083
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


170757459 174374553 197847692 147914401 188492425 106889023