|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431CDG
Manufacturer Part #:

TL431CDG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 2.2 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: 0 C
Series: TL431
Shunt Current - Min: 1 mA
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2STBN15D100 Darlington Transistors 4,678
FQP47P06 MOSFET 1,653
ADUM1201BRZ Digital Isolators 1,591
1776524 Pluggable Terminal Blocks 628
1778001 Pluggable Terminal Blocks 1,073
MAX4427ESA+ Gate Drivers 1,603
S2EB-24V General Purpose Relays 371
VS-HFA06TB120PBF Rectifiers 879
B72530E0250K062 Varistors 15,331
LM2576T-ADJ/NOPB Voltage Regulators - Switching Regulators 1,783
Real Time Availability
Stock:
1,071 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.44
  10: $0.29
  100: $0.162
  1,000: $0.121
  2,500: $0.105
  10,000: $0.098
  25,000: $0.09
  50,000: $0.086
  100,000: $0.083

To add to a project, please Log In.


197847692 147914401 188492425 106889023