|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431BVLPRAG
Manufacturer Part #:

TL431BVLPRAG

Manufacturer:

Description:
Voltage References PROGRAMM PRECISION REF
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: 2.495 V to 36 V
Initial Accuracy: 0.4 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: TL431B
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CONREVSMA001 RF Connectors / Coaxial Connectors 14,483
ULN2803ADWR Darlington Transistors 29,289
2N7002 MOSFET 71,387
ES1D Rectifiers 66,693
38002-1290 Terminal Block Tools & Accessories 1,558
ATMEGA88A-AU 8-bit Microcontrollers - MCU 2,748
282834-5 Fixed Terminal Blocks 3,509
LT1054CDWR Voltage Regulators - Switching Regulators 2,601
C322C472F1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,013
MUR110G Rectifiers 9,375
Real Time Availability
Stock:
2,902 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.63
  10: $0.463
  100: $0.291
  1,000: $0.225
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.192
  10,000: $0.179
  24,000: $0.169
  50,000: $0.165
  100,000: Quote

To add to a project, please Log In.


177121264 197847692 106889023 142388034 147914401 188141982 188492425